
CRG0805F160K | |
|---|---|
DigiKey Part Number | A126342TR-ND - Tape & Reel (TR) A126342CT-ND - Cut Tape (CT) A126342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F160K |
Description | RES SMD 160K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F160K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.16640 | kr.4.16 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11260 | kr.11.26 |
| 250 | kr.0.08908 | kr.22.27 |
| 500 | kr.0.07552 | kr.37.76 |
| 1.000 | kr.0.06490 | kr.64.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04232 | kr.211.60 |
| 10.000 | kr.0.03492 | kr.349.20 |
| 15.000 | kr.0.03468 | kr.520.20 |
| 25.000 | kr.0.02761 | kr.690.25 |
| 35.000 | kr.0.02747 | kr.961.45 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 60.000 | kr.0.02726 | kr.1,635.60 |
| 120.000 | kr.0.02703 | kr.3,243.60 |
| 125.000 | kr.0.02701 | kr.3,376.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

