
CRG0805F150R | |
|---|---|
DigiKey Part Number | 1712-CRG0805F150RTR-ND - Tape & Reel (TR) 1712-CRG0805F150RCT-ND - Cut Tape (CT) 1712-CRG0805F150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F150R |
Description | RES SMD 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F150R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.12240 | kr.12.24 |
| 250 | kr.0.09688 | kr.24.22 |
| 500 | kr.0.08216 | kr.41.08 |
| 1.000 | kr.0.07075 | kr.70.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05261 | kr.263.05 |
| 10.000 | kr.0.04736 | kr.473.60 |
| 15.000 | kr.0.04481 | kr.672.15 |
| 25.000 | kr.0.04205 | kr.1,051.25 |
| 35.000 | kr.0.04047 | kr.1,416.45 |
| 50.000 | kr.0.03898 | kr.1,949.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

