
CRG0805F13K | |
|---|---|
DigiKey Part Number | A126339TR-ND - Tape & Reel (TR) A126339CT-ND - Cut Tape (CT) A126339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F13K |
Description | RES SMD 13K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F13K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.11860 | kr.11.86 |
| 250 | kr.0.09356 | kr.23.39 |
| 500 | kr.0.07926 | kr.39.63 |
| 1.000 | kr.0.06816 | kr.68.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05050 | kr.252.50 |
| 10.000 | kr.0.04541 | kr.454.10 |
| 15.000 | kr.0.04293 | kr.643.95 |
| 25.000 | kr.0.04025 | kr.1,006.25 |
| 35.000 | kr.0.03871 | kr.1,354.85 |
| 50.000 | kr.0.03726 | kr.1,863.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

