120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F120R

DigiKey Part Number
A126336TR-ND - Tape & Reel (TR)
A126336CT-ND - Cut Tape (CT)
A126336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0805F120R
Description
RES SMD 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.18000kr.4.50
50kr.0.14700kr.7.35
100kr.0.12110kr.12.11
250kr.0.09588kr.23.97
500kr.0.08154kr.40.77
1.000kr.0.07012kr.70.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05208kr.260.40
10.000kr.0.04687kr.468.70
15.000kr.0.04434kr.665.10
25.000kr.0.04160kr.1,040.00
35.000kr.0.04003kr.1,401.05
50.000kr.0.03855kr.1,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750