
CRG0603ZR | |
|---|---|
DigiKey Part Number | A106051TR-ND - Tape & Reel (TR) A106051CT-ND - Cut Tape (CT) A106051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603ZR |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603ZR Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07000 | kr.0.70 |
| 25 | kr.0.05840 | kr.1.46 |
| 50 | kr.0.05200 | kr.2.60 |
| 100 | kr.0.04500 | kr.4.50 |
| 250 | kr.0.03780 | kr.9.45 |
| 500 | kr.0.03334 | kr.16.67 |
| 1.000 | kr.0.02942 | kr.29.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02244 | kr.112.20 |
| 10.000 | kr.0.02016 | kr.201.60 |
| 15.000 | kr.0.01899 | kr.284.85 |
| 25.000 | kr.0.01766 | kr.441.50 |
| 35.000 | kr.0.01686 | kr.590.10 |
| 50.000 | kr.0.01609 | kr.804.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

