
CRG0603ZR | |
|---|---|
DigiKey Part Number | A106051TR-ND - Tape & Reel (TR) A106051CT-ND - Cut Tape (CT) A106051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603ZR |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603ZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.07100 | kr.0.71 |
| 25 | kr.0.06200 | kr.1.55 |
| 50 | kr.0.05280 | kr.2.64 |
| 100 | kr.0.04640 | kr.4.64 |
| 250 | kr.0.03896 | kr.9.74 |
| 500 | kr.0.03432 | kr.17.16 |
| 1.000 | kr.0.03032 | kr.30.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02313 | kr.115.65 |
| 10.000 | kr.0.02078 | kr.207.80 |
| 15.000 | kr.0.01957 | kr.293.55 |
| 25.000 | kr.0.01820 | kr.455.00 |
| 35.000 | kr.0.01738 | kr.608.30 |
| 50.000 | kr.0.01658 | kr.829.00 |
| 60.000 | kr.0.01620 | kr.972.00 |
| 120.000 | kr.0.01489 | kr.1,786.80 |
| 125.000 | kr.0.01482 | kr.1,852.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

