
CRG0603J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRG0603J4K7TR-ND - Tape & Reel (TR) 1712-CRG0603J4K7CT-ND - Cut Tape (CT) 1712-CRG0603J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603J4K7 |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14500 | kr.1.45 |
| 25 | kr.0.10880 | kr.2.72 |
| 50 | kr.0.08720 | kr.4.36 |
| 100 | kr.0.07020 | kr.7.02 |
| 250 | kr.0.05436 | kr.13.59 |
| 500 | kr.0.04526 | kr.22.63 |
| 1.000 | kr.0.03817 | kr.38.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02699 | kr.134.95 |
| 10.000 | kr.0.02378 | kr.237.80 |
| 15.000 | kr.0.02222 | kr.333.30 |
| 25.000 | kr.0.02054 | kr.513.50 |
| 35.000 | kr.0.01958 | kr.685.30 |
| 50.000 | kr.0.01867 | kr.933.50 |
| 60.000 | kr.0.01825 | kr.1,095.00 |
| 120.000 | kr.0.01685 | kr.2,022.00 |
| 125.000 | kr.0.01678 | kr.2,097.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

