Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRG0603J10R | |
|---|---|
DigiKey Part Number | CRG0603J10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603J10R |
Description | RES SMD 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J10R Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310R0JNEA | Vishay Dale | 92.988 | 541-10GCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ100V | Panasonic Industry | 362.914 | P10GCT-ND | kr.0.63000 | Direct |
| RCG060310R0JNEA | Vishay Dale | 4.821 | 541-RCG060310R0JNEACT-ND | kr.0.89000 | Direct |
| RMCF0603JT10R0 | Stackpole Electronics Inc | 11.279 | RMCF0603JT10R0CT-ND | kr.0.63000 | Direct |
| ERJ-3EKF10R0V | Panasonic Industry | 1.823 | P10.0HCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02059 | kr.411.80 |
| Unit Price without VAT: | kr.0.02059 |
|---|---|
| Unit Price with VAT: | kr.0.02574 |









