
CRG0603J100R | |
|---|---|
DigiKey Part Number | A126330TR-ND - Tape & Reel (TR) A126330CT-ND - Cut Tape (CT) A126330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603J100R |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07350 | kr.7.35 |
| 250 | kr.0.05656 | kr.14.14 |
| 500 | kr.0.04704 | kr.23.52 |
| 1.000 | kr.0.03956 | kr.39.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02795 | kr.139.75 |
| 10.000 | kr.0.02460 | kr.246.00 |
| 15.000 | kr.0.02298 | kr.344.70 |
| 25.000 | kr.0.02122 | kr.530.50 |
| 35.000 | kr.0.02022 | kr.707.70 |
| 50.000 | kr.0.01927 | kr.963.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

