CRG0603F750K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 25.305
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 96.382
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet

Similar


YAGEO
In Stock: 15.887
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.44621
Datasheet

Similar


Bourns Inc.
In Stock: 51.969
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 208.560
Unit Price: kr.0.63000
Datasheet
750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F750K

DigiKey Part Number
CRG0603F750K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F750K
Description
RES SMD 750K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F750K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603750KFKEAVishay Dale25.305541-750KHCT-NDkr.0.63000Direct
RMCF0603FT750KStackpole Electronics Inc96.382RMCF0603FT750KCT-NDkr.0.63000Direct
RGC0603DTC750KStackpole Electronics Inc0RGC0603DTC750K-NDkr.0.12658Upgrade
AC0603FR-07750KLYAGEO15.88713-AC0603FR-07750KLCT-NDkr.0.63000Similar
AF0603FR-07750KLYAGEO0AF0603FR-07750KL-NDkr.0.05570Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02407kr.481.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02407
Unit Price with VAT:kr.0.03009