Direct
Direct
Similar
Similar
Similar
Similar

CRG0603F59K | |
|---|---|
DigiKey Part Number | CRG0603F59K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F59K |
Description | RES SMD 59K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F59K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060359K0FKEA | Vishay Dale | 12.213 | 541-59.0KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FT59K0 | Stackpole Electronics Inc | 59.098 | RMCF0603FT59K0CT-ND | kr.0.63000 | Direct |
| AC0603FR-0759KL | YAGEO | 37.901 | 13-AC0603FR-0759KLCT-ND | kr.0.63000 | Similar |
| CR0603-FX-5902ELF | Bourns Inc. | 25.467 | 118-CR0603-FX-5902ELFCT-ND | kr.0.63000 | Similar |
| ERJ-S03F5902V | Panasonic Industry | 0 | ERJ-S03F5902V-ND | kr.0.24943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02634 | kr.526.80 |
| Unit Price without VAT: | kr.0.02634 |
|---|---|
| Unit Price with VAT: | kr.0.03293 |







