
CRG0603F51R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F51RTR-ND - Tape & Reel (TR) 1712-CRG0603F51RCT-ND - Cut Tape (CT) 1712-CRG0603F51RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F51R |
Description | RES SMD 51 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F51R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07076 | kr.17.69 |
| 500 | kr.0.05934 | kr.29.67 |
| 1.000 | kr.0.05040 | kr.50.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03639 | kr.181.95 |
| 10.000 | kr.0.03234 | kr.323.40 |
| 15.000 | kr.0.03037 | kr.455.55 |
| 25.000 | kr.0.02825 | kr.706.25 |
| 35.000 | kr.0.02703 | kr.946.05 |
| 50.000 | kr.0.02588 | kr.1,294.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

