CRG0603F4K87 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.272
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 82.596
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 2.732
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 43.260
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 20.120
Unit Price: kr.0.63000
Datasheet
4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F4K87

DigiKey Part Number
CRG0603F4K87-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F4K87
Description
RES SMD 4.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F4K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K87FKEAVishay Dale14.272541-4.87KHCT-NDkr.0.63000Direct
RMCF0603FT4K87Stackpole Electronics Inc82.596RMCF0603FT4K87CT-NDkr.0.63000Direct
AC0603FR-074K87LYAGEO2.73213-AC0603FR-074K87LCT-NDkr.0.63000Similar
CR0603-FX-4871ELFBourns Inc.43.260CR0603-FX-4871ELFCT-NDkr.0.63000Similar
ERJ-S03F4871VPanasonic Industry0ERJ-S03F4871V-NDkr.0.24943Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02634kr.526.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02634
Unit Price with VAT:kr.0.03293