4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F4K7

DigiKey Part Number
A106050TR-ND - Tape & Reel (TR)
A106050CT-ND - Cut Tape (CT)
A106050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F4K7
Description
RES SMD 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16400kr.1.64
25kr.0.12120kr.3.03
50kr.0.09860kr.4.93
100kr.0.07960kr.7.96
250kr.0.06192kr.15.48
500kr.0.05196kr.25.98
1.000kr.0.04399kr.43.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02137kr.106.85
10.000kr.0.02089kr.208.90
15.000kr.0.02073kr.310.95
25.000kr.0.02055kr.513.75
35.000kr.0.02043kr.715.05
50.000kr.0.02032kr.1,016.00
60.000kr.0.02027kr.1,216.20
120.000kr.0.02009kr.2,410.80
125.000kr.0.02007kr.2,508.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750