CRG0603F3K48 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9.507
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 49.161
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 17.160
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 39.225
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 46
Unit Price: kr.0.63000
Datasheet
3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F3K48

DigiKey Part Number
CRG0603F3K48-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F3K48
Description
RES SMD 3.48K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F3K48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033K48FKEAVishay Dale9.507541-3.48KHCT-NDkr.0.63000Direct
RMCF0603FG3K48Stackpole Electronics Inc0738-RMCF0603FG3K48CT-NDkr.0.63000Direct
RMCF0603FT3K48Stackpole Electronics Inc49.161RMCF0603FT3K48CT-NDkr.0.63000Direct
AC0603FR-073K48LYAGEO17.16013-AC0603FR-073K48LCT-NDkr.0.63000Similar
CR0603-FX-3481ELFBourns Inc.39.225CR0603-FX-3481ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02634kr.526.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02634
Unit Price with VAT:kr.0.03293