CRG0603F30K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 30.143
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 460.009
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 19.418
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 352
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 28.349
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 110.116
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.422
Unit Price: kr.0.63000
Datasheet
30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F30K

DigiKey Part Number
CRG0603F30K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F30K
Description
RES SMD 30K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060330K0FKEAVishay Dale30.143541-30.0KHCT-NDkr.0.63000Direct
RMCF0603FT30K0Stackpole Electronics Inc460.009RMCF0603FT30K0CT-NDkr.0.63000Direct
AC0603FR-0730KLYAGEO19.418YAG3593CT-NDkr.0.63000Similar
AF0603FR-0730KLYAGEO35213-AF0603FR-0730KLCT-NDkr.0.63000Similar
CR0603-FX-3002ELFBourns Inc.28.349CR0603-FX-3002ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02640kr.528.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02640
Unit Price with VAT:kr.0.03300