CRG, Neohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F249R

DigiKey Part Number
CRG0603F249R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F249R
Description
RES SMD 249 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 125.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02467kr.493.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02467
Unit Price with VAT:kr.0.03084

Other Suppliers on DigiKey

125.000In Stock
Ships from WEC