CRG0603F240K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.284
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 188.596
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 24.148
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Similar


Bourns Inc.
In Stock: 46.152
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 134.661
Unit Price: kr.0.63000
Datasheet
240 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F240K

DigiKey Part Number
CRG0603F240K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F240K
Description
RES SMD 240K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F240K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603240KFKEAVishay Dale12.284541-240KHCT-NDkr.0.63000Direct
RMCF0603FT240KStackpole Electronics Inc188.596RMCF0603FT240KCT-NDkr.0.63000Direct
AC0603FR-07240KLYAGEO24.14813-AC0603FR-07240KLCT-NDkr.0.63000Similar
AF0603FR-07240KLYAGEO0AF0603FR-07240KL-NDkr.0.05570Similar
CR0603-FX-2403ELFBourns Inc.46.152CR0603-FX-2403ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02634kr.526.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02634
Unit Price with VAT:kr.0.03293