Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0603F22K1 | |
|---|---|
DigiKey Part Number | CRG0603F22K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F22K1 |
Description | RES SMD 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F22K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060322K1FKEA | Vishay Dale | 36.241 | 541-22.1KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG22K1 | Stackpole Electronics Inc | 0 | RMCF0603FG22K1TR-ND | kr.0.02536 | Direct |
| RMCF0603FT22K1 | Stackpole Electronics Inc | 428.203 | RMCF0603FT22K1CT-ND | kr.0.63000 | Direct |
| RGC0603DTD22K1 | Stackpole Electronics Inc | 0 | RGC0603DTD22K1-ND | kr.0.10513 | Upgrade |
| AC0603FR-0722K1L | YAGEO | 16.482 | YAG5325CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02634 | kr.526.80 |
| Unit Price without VAT: | kr.0.02634 |
|---|---|
| Unit Price with VAT: | kr.0.03293 |








