CRG0603F220R/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 43.037
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 37.848
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 44.403
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 1.988
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 70.253
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 79.604
Unit Price: kr.0.63000
Datasheet
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F220R/10

DigiKey Part Number
CRG0603F220R/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F220R/10
Description
RES SMD 220 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F220R/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603220RFKEAVishay Dale43.037541-220HCT-NDkr.0.63000Direct
RMCF0603FT220RStackpole Electronics Inc37.848RMCF0603FT220RCT-NDkr.0.63000Direct
AC0603FR-07220RLYAGEO44.403YAG3580CT-NDkr.0.63000Similar
AF0603FR-07220RLYAGEO1.98813-AF0603FR-07220RLCT-NDkr.0.63000Similar
CR0603-FX-2200ELFBourns Inc.70.253118-CR0603-FX-2200ELFCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable