Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F18R | |
|---|---|
DigiKey Part Number | CRG0603F18R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F18R |
Description | RES SMD 18 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F18R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0603F18R | TE Connectivity Passive Product | 26.290 | A129667CT-ND | kr.0.63000 | Parametric Equivalent |
| RC0603FR-0718RL | YAGEO | 20.933 | 311-18.0HRCT-ND | kr.0.63000 | Upgrade |
| RMCF0603FT18R0 | Stackpole Electronics Inc | 52.275 | RMCF0603FT18R0CT-ND | kr.0.63000 | Upgrade |
| AC0603FR-0718RL | YAGEO | 7.384 | 13-AC0603FR-0718RLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060318R0FKEAC | Vishay Dale | 0 | 541-5212-2-ND | kr.0.02425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02640 | kr.528.00 |
| Unit Price without VAT: | kr.0.02640 |
|---|---|
| Unit Price with VAT: | kr.0.03300 |











