
CRG0603F18K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F18KTR-ND - Tape & Reel (TR) 1712-CRG0603F18KCT-ND - Cut Tape (CT) 1712-CRG0603F18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F18K |
Description | RES SMD 18K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F18K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13440 | kr.3.36 |
| 50 | kr.0.10780 | kr.5.39 |
| 100 | kr.0.08810 | kr.8.81 |
| 250 | kr.0.06872 | kr.17.18 |
| 500 | kr.0.05770 | kr.28.85 |
| 1.000 | kr.0.04901 | kr.49.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03525 | kr.176.25 |
| 10.000 | kr.0.03129 | kr.312.90 |
| 15.000 | kr.0.02937 | kr.440.55 |
| 25.000 | kr.0.02729 | kr.682.25 |
| 35.000 | kr.0.02611 | kr.913.85 |
| 50.000 | kr.0.02499 | kr.1,249.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

