
CRG0603F16K9 | |
|---|---|
DigiKey Part Number | CRG0603F16K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F16K9 |
Description | RES SMD 16.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F16K9 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02634 | kr.526.80 |
| Unit Price without VAT: | kr.0.02634 |
|---|---|
| Unit Price with VAT: | kr.0.03293 |

