
CRG0603F12K | |
|---|---|
DigiKey Part Number | A121557TR-ND - Tape & Reel (TR) A121557CT-ND - Cut Tape (CT) A121557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F12K |
Description | RES SMD 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12640 | kr.3.16 |
| 50 | kr.0.10120 | kr.5.06 |
| 100 | kr.0.08280 | kr.8.28 |
| 250 | kr.0.06420 | kr.16.05 |
| 500 | kr.0.05384 | kr.26.92 |
| 1.000 | kr.0.04569 | kr.45.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02796 | kr.139.80 |
| 10.000 | kr.0.02089 | kr.208.90 |
| 15.000 | kr.0.02073 | kr.310.95 |
| 25.000 | kr.0.02055 | kr.513.75 |
| 35.000 | kr.0.02043 | kr.715.05 |
| 50.000 | kr.0.02032 | kr.1,016.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

