Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F10K2 | |
|---|---|
DigiKey Part Number | CRG0603F10K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F10K2 |
Description | RES 10.2 KOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F10K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0710K2L | YAGEO | 37.195 | YAG5317CT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F1022CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1022CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060310K2FKEAC | Vishay Dale | 61.420 | 541-5137-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060310K2FKEBC | Vishay Dale | 0 | CRCW060310K2FKEBC-ND | kr.0.02425 | Parametric Equivalent |
| ERJ-3EKF1022V | Panasonic Industry | 38.294 | P10.2KHCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02421 | kr.484.20 |
| Unit Price without VAT: | kr.0.02421 |
|---|---|
| Unit Price with VAT: | kr.0.03026 |











