10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F10K/10

DigiKey Part Number
A121523TR-ND - Tape & Reel (TR)
A121523CT-ND - Cut Tape (CT)
A121523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F10K/10
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F10K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19600kr.1.96
25kr.0.14680kr.3.67
50kr.0.11880kr.5.94
100kr.0.09800kr.9.80
250kr.0.07660kr.19.15
500kr.0.06472kr.32.36
1.000kr.0.05530kr.55.30
5.000kr.0.04046kr.202.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02770kr.277.00
20.000kr.0.02736kr.547.20
30.000kr.0.02719kr.815.70
50.000kr.0.02699kr.1,349.50
70.000kr.0.02686kr.1,880.20
100.000kr.0.02675kr.2,675.00
120.000kr.0.02669kr.3,202.80
240.000kr.0.02540kr.6,096.00
250.000kr.0.02533kr.6,332.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750