Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG0402J680K | |
|---|---|
DigiKey Part Number | CRG0402J680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J680K |
Description | RES SMD 680K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J680K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2GEJ684X | Panasonic Industry | 159.406 | P680KJCT-ND | kr.0.63000 | Upgrade |
| ERJ-2RKF6803X | Panasonic Industry | 0 | P680KLCT-ND | kr.0.63000 | Upgrade |
| RC1005F684CS | Samsung Electro-Mechanics | 2 | 1276-4276-1-ND | kr.0.63000 | Upgrade |
| CR0402-JW-684GLF | Bourns Inc. | 11.072 | CR0402-JW-684GLFCT-ND | kr.0.63000 | Similar |
| CRCW0402680KJNED | Vishay Dale | 27.958 | 541-680KJCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01938 | kr.387.60 |
| Unit Price without VAT: | kr.0.01938 |
|---|---|
| Unit Price with VAT: | kr.0.02423 |





