
CRG0402J330R | |
|---|---|
DigiKey Part Number | 1712-CRG0402J330RTR-ND - Tape & Reel (TR) 1712-CRG0402J330RCT-ND - Cut Tape (CT) 1712-CRG0402J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J330R |
Description | RES SMD 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10480 | kr.2.62 |
| 50 | kr.0.08440 | kr.4.22 |
| 100 | kr.0.06850 | kr.6.85 |
| 250 | kr.0.05248 | kr.13.12 |
| 500 | kr.0.04364 | kr.21.82 |
| 1.000 | kr.0.03674 | kr.36.74 |
| 5.000 | kr.0.02589 | kr.129.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02277 | kr.227.70 |
| 20.000 | kr.0.02030 | kr.406.00 |
| 30.000 | kr.0.01910 | kr.573.00 |
| 50.000 | kr.0.01780 | kr.890.00 |
| 70.000 | kr.0.01706 | kr.1,194.20 |
| 100.000 | kr.0.01635 | kr.1,635.00 |
| 120.000 | kr.0.01603 | kr.1,923.60 |
| 240.000 | kr.0.01495 | kr.3,588.00 |
| 250.000 | kr.0.01489 | kr.3,722.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

