
CRG0402J100K/10 | |
|---|---|
DigiKey Part Number | A121521TR-ND - Tape & Reel (TR) A121521CT-ND - Cut Tape (CT) A121521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J100K/10 |
Description | RES SMD 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J100K/10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.10920 | kr.2.73 |
| 50 | kr.0.08620 | kr.4.31 |
| 100 | kr.0.06970 | kr.6.97 |
| 250 | kr.0.05352 | kr.13.38 |
| 500 | kr.0.04450 | kr.22.25 |
| 1.000 | kr.0.03741 | kr.37.41 |
| 5.000 | kr.0.02627 | kr.131.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02308 | kr.230.80 |
| 20.000 | kr.0.02055 | kr.411.00 |
| 30.000 | kr.0.01931 | kr.579.30 |
| 50.000 | kr.0.01798 | kr.899.00 |
| 70.000 | kr.0.01722 | kr.1,205.40 |
| 100.000 | kr.0.01651 | kr.1,651.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

