CRG0402F6K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 96.732
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 46.114
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03233
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35589
Datasheet

Similar


Bourns Inc.
In Stock: 73.253
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 57.130
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02550
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 590.980
Unit Price: kr.0.63000
Datasheet
6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F6K2

DigiKey Part Number
CRG0402F6K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F6K2
Description
RES SMD 6.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F6K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF6201XPanasonic Industry96.732P6.20KLCT-NDkr.0.63000Upgrade
AC0402FR-076K2LYAGEO46.114YAG3508CT-NDkr.0.63000Similar
AF0402FR-076K2LYAGEO0AF0402FR-076K2L-NDkr.0.03233Similar
AR0402FR-076K2LYAGEO0AR0402FR-076K2L-NDkr.0.35589Similar
CR0402-FX-6201GLFBourns Inc.73.253CR0402-FX-6201GLFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02069kr.413.80
Unit Price without VAT:kr.0.02069
Unit Price with VAT:kr.0.02586