CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F56K

DigiKey Part Number
1712-CRG0402F56KTR-ND - Tape & Reel (TR)
1712-CRG0402F56KCT-ND - Cut Tape (CT)
1712-CRG0402F56KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F56K
Description
RES SMD 56K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F56K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.12280kr.3.07
50kr.0.09860kr.4.93
100kr.0.08060kr.8.06
250kr.0.06248kr.15.62
500kr.0.05236kr.26.18
1.000kr.0.04442kr.44.42
5.000kr.0.03180kr.159.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02931kr.293.10
20.000kr.0.02088kr.417.60
30.000kr.0.02074kr.622.20
50.000kr.0.02058kr.1,029.00
70.000kr.0.02048kr.1,433.60
100.000kr.0.02039kr.2,039.00
120.000kr.0.02034kr.2,440.80
240.000kr.0.01908kr.4,579.20
250.000kr.0.01902kr.4,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000