560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F560R

DigiKey Part Number
1712-CRG0402F560RTR-ND - Tape & Reel (TR)
1712-CRG0402F560RCT-ND - Cut Tape (CT)
1712-CRG0402F560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F560R
Description
RES SMD 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.12920kr.3.23
50kr.0.10400kr.5.20
100kr.0.08500kr.8.50
250kr.0.06568kr.16.42
500kr.0.05504kr.27.52
1.000kr.0.04660kr.46.60
5.000kr.0.03340kr.167.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02959kr.295.90
20.000kr.0.02657kr.531.40
30.000kr.0.02510kr.753.00
50.000kr.0.02352kr.1,176.00
70.000kr.0.02261kr.1,582.70
100.000kr.0.02176kr.2,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750