
| CPF-A-0603B51RE1 | |
|---|---|
| DigiKey Part Number | 1712-CPF-A-0603B51RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B51RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B51RE1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF-A-0603B51RE1 | 
| Description | RES SMD 51 OHM 0.1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF-A-0603B51RE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.27400 | kr.12.74 | 
| 25 | kr.1.18280 | kr.29.57 | 
| 50 | kr.1.11740 | kr.55.87 | 
| 100 | kr.1.05660 | kr.105.66 | 
| 250 | kr.0.98200 | kr.245.50 | 
| 500 | kr.0.93132 | kr.465.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.92064 | kr.920.64 | 
| 2.000 | kr.0.87751 | kr.1,755.02 | 
| 3.000 | kr.0.85442 | kr.2,563.26 | 
| 5.000 | kr.0.82751 | kr.4,137.55 | 
| 7.000 | kr.0.81104 | kr.5,677.28 | 
| 10.000 | kr.0.79464 | kr.7,946.40 | 
| 12.000 | kr.0.78666 | kr.9,439.92 | 
| 24.000 | kr.0.75867 | kr.18,208.08 | 
| 25.000 | kr.0.75713 | kr.18,928.25 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark