Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRG0402F43R | |
|---|---|
DigiKey Part Number | CRG0402F43R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F43R |
Description | RES SMD 43 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F43R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF43R0X | Panasonic Industry | 4.652 | P43.0LCT-ND | kr.0.63000 | Upgrade |
| AC0402FR-0743RL | YAGEO | 2.766 | 311-43LBCT-ND | kr.0.63000 | Similar |
| CR0402-FX-43R0GLF | Bourns Inc. | 2.050 | 118-CR0402-FX-43R0GLFCT-ND | kr.0.63000 | Similar |
| CRCW040243R0FKED | Vishay Dale | 22.455 | 541-43.0LCT-ND | kr.0.63000 | Similar |
| CRCW040243R0FKTD | Vishay Dale | 0 | CRCW040243R0FKTD-ND | kr.0.14519 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02507 | kr.501.40 |
| Unit Price without VAT: | kr.0.02507 |
|---|---|
| Unit Price with VAT: | kr.0.03134 |








