
CRG0402F430R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F430RTR-ND - Tape & Reel (TR) 1712-CRG0402F430RCT-ND - Cut Tape (CT) 1712-CRG0402F430RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F430R |
Description | RES SMD 430 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F430R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08060 | kr.8.06 |
| 250 | kr.0.06248 | kr.15.62 |
| 500 | kr.0.05236 | kr.26.18 |
| 1.000 | kr.0.04442 | kr.44.42 |
| 5.000 | kr.0.03180 | kr.159.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02817 | kr.281.70 |
| 20.000 | kr.0.02530 | kr.506.00 |
| 30.000 | kr.0.02391 | kr.717.30 |
| 50.000 | kr.0.02240 | kr.1,120.00 |
| 70.000 | kr.0.02153 | kr.1,507.10 |
| 100.000 | kr.0.02072 | kr.2,072.00 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| 240.000 | kr.0.01908 | kr.4,579.20 |
| 250.000 | kr.0.01902 | kr.4,755.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

