
| CRG0402F390K | |
|---|---|
| DigiKey Part Number | 1712-CRG0402F390KTR-ND - Tape & Reel (TR) 1712-CRG0402F390KCT-ND - Cut Tape (CT) 1712-CRG0402F390KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRG0402F390K | 
| Description | RES SMD 390K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 390 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRG0402F390K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16600 | kr.1.66 | 
| 25 | kr.0.12280 | kr.3.07 | 
| 50 | kr.0.09980 | kr.4.99 | 
| 100 | kr.0.08130 | kr.8.13 | 
| 250 | kr.0.06324 | kr.15.81 | 
| 500 | kr.0.05300 | kr.26.50 | 
| 1.000 | kr.0.04493 | kr.44.93 | 
| 5.000 | kr.0.03222 | kr.161.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02116 | kr.211.60 | 
| 20.000 | kr.0.02088 | kr.417.60 | 
| 30.000 | kr.0.02074 | kr.622.20 | 
| 50.000 | kr.0.02058 | kr.1,029.00 | 
| 70.000 | kr.0.02048 | kr.1,433.60 | 
| 100.000 | kr.0.02039 | kr.2,039.00 | 
| 120.000 | kr.0.02034 | kr.2,440.80 | 
| 240.000 | kr.0.01937 | kr.4,648.80 | 
| 250.000 | kr.0.01931 | kr.4,827.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark