CRG0402F360R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 46.880
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 23.608
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 96
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 6.054
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14869
Datasheet

Similar


YAGEO
In Stock: 89.514
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15.089
Unit Price: kr.0.63000
Datasheet
360 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F360R

DigiKey Part Number
CRG0402F360R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F360R
Description
RES SMD 360 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F360R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF3600XPanasonic Industry46.880P360LCT-NDkr.0.63000Upgrade
AC0402FR-07360RLYAGEO23.608YAG5664CT-NDkr.0.63000Similar
CR0402-FX-3600GLFBourns Inc.96118-CR0402-FX-3600GLFCT-NDkr.0.63000Similar
CRCW0402360RFKEDVishay Dale6.054541-360LCT-NDkr.0.63000Similar
CRCW0402360RFKTDVishay Dale0CRCW0402360RFKTD-NDkr.0.14869Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02507kr.501.40
Unit Price without VAT:kr.0.02507
Unit Price with VAT:kr.0.03134