
CRG0402F27R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F27RTR-ND - Tape & Reel (TR) 1712-CRG0402F27RCT-ND - Cut Tape (CT) 1712-CRG0402F27RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F27R |
Description | RES SMD 27 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16400 | kr.1.64 |
| 25 | kr.0.12120 | kr.3.03 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08030 | kr.8.03 |
| 250 | kr.0.06220 | kr.15.55 |
| 500 | kr.0.05208 | kr.26.04 |
| 1.000 | kr.0.04418 | kr.44.18 |
| 5.000 | kr.0.03168 | kr.158.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02089 | kr.208.90 |
| 20.000 | kr.0.02062 | kr.412.40 |
| 30.000 | kr.0.02048 | kr.614.40 |
| 50.000 | kr.0.02032 | kr.1,016.00 |
| 70.000 | kr.0.02023 | kr.1,416.10 |
| 100.000 | kr.0.02013 | kr.2,013.00 |
| 120.000 | kr.0.02009 | kr.2,410.80 |
| 240.000 | kr.0.01903 | kr.4,567.20 |
| 250.000 | kr.0.01897 | kr.4,742.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

