27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F27K

DigiKey Part Number
1712-CRG0402F27KTR-ND - Tape & Reel (TR)
1712-CRG0402F27KCT-ND - Cut Tape (CT)
1712-CRG0402F27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F27K
Description
RES SMD 27K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F27K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF2702XPanasonic Industry46.684P27.0KLCT-NDkr.0.63000Upgrade
AC0402FR-0727KLYAGEO200.406YAG3466CT-NDkr.0.63000Similar
AF0402FR-0727KLYAGEO8.80013-AF0402FR-0727KLCT-NDkr.0.63000Similar
CR0402-FX-2702GLFBourns Inc.64.975CR0402-FX-2702GLFCT-NDkr.0.63000Similar
CRCW040227K0FKEDVishay Dale67.323541-27.0KLCT-NDkr.0.63000Similar
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13200kr.3.30
50kr.0.10660kr.5.33
100kr.0.08750kr.8.75
250kr.0.06796kr.16.99
500kr.0.05680kr.28.40
1.000kr.0.04825kr.48.25
5.000kr.0.03468kr.173.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02959kr.295.90
20.000kr.0.02657kr.531.40
30.000kr.0.02510kr.753.00
50.000kr.0.02352kr.1,176.00
70.000kr.0.02261kr.1,582.70
100.000kr.0.02176kr.2,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750