
CRG0402F270R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F270RTR-ND - Tape & Reel (TR) 1712-CRG0402F270RCT-ND - Cut Tape (CT) 1712-CRG0402F270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F270R |
Description | RES SMD 270 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F270R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08500 | kr.8.50 |
| 250 | kr.0.06592 | kr.16.48 |
| 500 | kr.0.05516 | kr.27.58 |
| 1.000 | kr.0.04679 | kr.46.79 |
| 5.000 | kr.0.03354 | kr.167.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02972 | kr.297.20 |
| 20.000 | kr.0.02669 | kr.533.80 |
| 30.000 | kr.0.02522 | kr.756.60 |
| 50.000 | kr.0.02363 | kr.1,181.50 |
| 70.000 | kr.0.02272 | kr.1,590.40 |
| 100.000 | kr.0.02186 | kr.2,186.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

