


CPF0603B60R4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B60R4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B60R4E1CT-ND - Cut Tape (CT) 1712-CPF0603B60R4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B60R4E1 |
Description | RES SMD 60.4 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B60R4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB60R4V | Panasonic Industry | 6.177 | P60.4DBCT-ND | kr.0.63000 | Upgrade |
| RG1608P-60R4-B-T5 | Susumu | 1.779 | 408-RG1608P-60R4-B-T5CT-ND | kr.0.76000 | Upgrade |
| RT0603BRD0760R4L | YAGEO | 2.847 | YAG1703CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.28560 | kr.32.14 |
| 50 | kr.1.21340 | kr.60.67 |
| 100 | kr.1.14630 | kr.114.63 |
| 250 | kr.1.06588 | kr.266.47 |
| 500 | kr.1.01084 | kr.505.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88354 | kr.883.54 |
| 2.000 | kr.0.84211 | kr.1,684.22 |
| 3.000 | kr.0.81993 | kr.2,459.79 |
| 5.000 | kr.0.79407 | kr.3,970.35 |
| 7.000 | kr.0.77826 | kr.5,447.82 |
| 10.000 | kr.0.76249 | kr.7,624.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

