
CRG0402F200R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F200RTR-ND - Tape & Reel (TR) 1712-CRG0402F200RCT-ND - Cut Tape (CT) 1712-CRG0402F200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F200R |
Description | RES SMD 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F200R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08560 | kr.8.56 |
| 250 | kr.0.06644 | kr.16.61 |
| 500 | kr.0.05566 | kr.27.83 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 5.000 | kr.0.03383 | kr.169.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02959 | kr.295.90 |
| 20.000 | kr.0.02657 | kr.531.40 |
| 30.000 | kr.0.02510 | kr.753.00 |
| 50.000 | kr.0.02352 | kr.1,176.00 |
| 70.000 | kr.0.02261 | kr.1,582.70 |
| 100.000 | kr.0.02176 | kr.2,176.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

