CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F200K

DigiKey Part Number
1712-CRG0402F200KTR-ND - Tape & Reel (TR)
1712-CRG0402F200KCT-ND - Cut Tape (CT)
1712-CRG0402F200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F200K
Description
RES SMD 200K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12560kr.3.14
50kr.0.10240kr.5.12
100kr.0.08320kr.8.32
250kr.0.06452kr.16.13
500kr.0.05414kr.27.07
1.000kr.0.04595kr.45.95
5.000kr.0.03302kr.165.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02116kr.211.60
20.000kr.0.02088kr.417.60
30.000kr.0.02074kr.622.20
50.000kr.0.02058kr.1,029.00
70.000kr.0.02048kr.1,433.60
100.000kr.0.02039kr.2,039.00
120.000kr.0.02034kr.2,440.80
240.000kr.0.01908kr.4,579.20
250.000kr.0.01902kr.4,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000