1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F1K0

DigiKey Part Number
A121534TR-ND - Tape & Reel (TR)
A121534CT-ND - Cut Tape (CT)
A121534DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F1K0
Description
RES SMD 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.10020kr.5.01
100kr.0.08180kr.8.18
250kr.0.06340kr.15.85
500kr.0.05312kr.26.56
1.000kr.0.04495kr.44.95
5.000kr.0.03209kr.160.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02839kr.283.90
20.000kr.0.02546kr.509.20
30.000kr.0.02404kr.721.20
50.000kr.0.02250kr.1,125.00
70.000kr.0.02161kr.1,512.70
100.000kr.0.02078kr.2,078.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750