180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F180R

DigiKey Part Number
1712-CRG0402F180RTR-ND - Tape & Reel (TR)
1712-CRG0402F180RCT-ND - Cut Tape (CT)
1712-CRG0402F180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F180R
Description
RES SMD 180 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12400kr.3.10
50kr.0.10120kr.5.06
100kr.0.08220kr.8.22
250kr.0.06372kr.15.93
500kr.0.05346kr.26.73
1.000kr.0.04538kr.45.38
5.000kr.0.03261kr.163.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02894kr.289.40
20.000kr.0.02602kr.520.40
30.000kr.0.02461kr.738.30
50.000kr.0.02307kr.1,153.50
70.000kr.0.02220kr.1,554.00
100.000kr.0.02137kr.2,137.00
120.000kr.0.02098kr.2,517.60
240.000kr.0.01971kr.4,730.40
250.000kr.0.01964kr.4,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750