Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0402F13R | |
|---|---|
DigiKey Part Number | CRG0402F13R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F13R |
Description | RES SMD 13 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F13R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT13R0 | Stackpole Electronics Inc | 11.180 | 738-RMCF0402FT13R0CT-ND | kr.0.63000 | Direct |
| ERJ-2RKF13R0X | Panasonic Industry | 30.984 | P13.0LCT-ND | kr.0.63000 | Upgrade |
| AC0402FR-0713RL | YAGEO | 0 | 13-AC0402FR-0713RLCT-ND | kr.0.63000 | Similar |
| CR0402-FX-13R0GLF | Bourns Inc. | 17.125 | 118-CR0402-FX-13R0GLFCT-ND | kr.0.63000 | Similar |
| CRCW040213R0FKED | Vishay Dale | 4.686 | 541-13.0LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02507 | kr.501.40 |
| Unit Price without VAT: | kr.0.02507 |
|---|---|
| Unit Price with VAT: | kr.0.03134 |








