Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRG0201F71R5 | |
|---|---|
DigiKey Part Number | CRG0201F71R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F71R5 |
Description | RES SMD 71.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F71R5 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT71R5 | Stackpole Electronics Inc | 3.500 | 738-RMCF0201FT71R5CT-ND | kr.0.63000 | Direct |
| RC0201DR-0771R5L | YAGEO | 0 | RC0201DR-0771R5L-ND | kr.0.13956 | Upgrade |
| RC0603F71R5CS | Samsung Electro-Mechanics | 0 | 1276-3597-2-ND | kr.0.04677 | Upgrade |
| AC0201FR-0771R5L | YAGEO | 0 | AC0201FR-0771R5L-ND | kr.0.05153 | Similar |
| CRCW020171R5FNED | Vishay Dale | 9.147 | 541-CRCW020171R5FNEDCT-ND | kr.0.63000 | Similar |







