100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF2512B100RE1

DigiKey Part Number
1712-CPF2512B100RE1TR-ND - Tape & Reel (TR)
1712-CPF2512B100RE1CT-ND - Cut Tape (CT)
1712-CPF2512B100RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF2512B100RE1
Description
RES SMD 100 OHM 0.1% 1/2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF2512B100RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.51900kr.35.19
25kr.3.26120kr.81.53
50kr.3.08260kr.154.13
100kr.2.91700kr.291.70
250kr.2.71908kr.679.77
500kr.2.58570kr.1,292.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.46569kr.2,465.69
2.000kr.2.35867kr.4,717.34
3.000kr.2.30176kr.6,905.28
5.000kr.2.23569kr.11,178.45
7.000kr.2.19542kr.15,367.94
10.000kr.2.15542kr.21,554.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250