Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B374KE1 | |
|---|---|
DigiKey Part Number | CPF1206B374KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B374KE1 |
Description | RES SMD 374K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B374KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07374KL | YAGEO | 0 | AT1206BRD07374KL-ND | kr.1.01218 | Upgrade |
| ERA-8AEB3743V | Panasonic Industry | 5.092 | P374KBCCT-ND | kr.1.71000 | Upgrade |
| PTN1206E3743BST1 | Vishay Dale Thin Film | 0 | PTN1206E3743BST1-ND | kr.2.83233 | Upgrade |
| RG3216N-3743-B-T5 | Susumu | 0 | RG3216N-3743-B-T5-ND | kr.1.72549 | Upgrade |
| RG3216N-3743-W-T1 | Susumu | 0 | RG3216N-3743-W-T1-ND | kr.2.84704 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22527 | kr.1,225.27 |
| Unit Price without VAT: | kr.1.22527 |
|---|---|
| Unit Price with VAT: | kr.1.53159 |








