Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B30K9E1 | |
|---|---|
DigiKey Part Number | CPF1206B30K9E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B30K9E1 |
Description | RES SMD 30.9K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B30K9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB3092V | Panasonic Industry | 760 | P30.9KBCCT-ND | kr.1.71000 | Upgrade |
| MCA12060D3092BP500 | Vishay | 0 | 231239673093-ND | kr.1.06734 | Upgrade |
| RG3216N-3092-B-T5 | Susumu | 0 | RG3216N-3092-B-T5-ND | kr.2.04237 | Upgrade |
| RG3216N-3092-W-T1 | Susumu | 0 | RG3216N-3092-W-T1-ND | kr.2.84704 | Upgrade |
| RG3216P-3092-B-T1 | Susumu | 0 | RG3216P-3092-B-T1-ND | kr.0.81469 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22527 | kr.1,225.27 |
| Unit Price without VAT: | kr.1.22527 |
|---|---|
| Unit Price with VAT: | kr.1.53159 |





